- RS-stocknr.:
- 173-6376
- Fabrikantnummer:
- 225-02-004J-212
- Fabrikant:
- Gai-Tronics
- RS-stocknr.:
- 173-6376
- Fabrikantnummer:
- 225-02-004J-212
- Fabrikant:
- Gai-Tronics
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Gai-Tronics Telephone
The Gai-Tronics 18 button commander telephone is moulded in glass-filled polyester to prevent rust and corrosion. It is simple to install with fixings concealed from view giving increased security from vandalism. This unit provides basic telephone functions and can be connected to any standard two-wire telephone line, including FXS ports, analogue PABX lines and PSTN.
Features and Benefits
Standard and SMART Analogue and VoIP-SIP options available
Vandal-resistant handset and cord
Robust and weather-resistant
Full keypad, CB and 1, 3 and 6 button programmable autodialler telephones
Audio Path Testing for VoIP
Dual-purpose design for wall or desk mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or customised units
Handset cord length options
There are 18 keypad buttons
Flat-panel casing
CYCOLOY handset material
Stainless steel cord material
Audible ring material
Vandal-resistant handset and cord
Robust and weather-resistant
Full keypad, CB and 1, 3 and 6 button programmable autodialler telephones
Audio Path Testing for VoIP
Dual-purpose design for wall or desk mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or customised units
Handset cord length options
There are 18 keypad buttons
Flat-panel casing
CYCOLOY handset material
Stainless steel cord material
Audible ring material
Certifications
CE approved
IP65 rated
IP66 rated
IP65 rated
IP66 rated
Specificaties
Kenmerk | Waarde |
---|---|
Model | Commander |
Mount Style | Wall |
Handset Style | Corded |
LCD Display | No |
Colour | Black, Yellow |
Ring Indicator | Audible |
IP Rating | IP65, IP66 |
Vandal Resistant | Yes |