- RS-stocknr.:
- 171-8954
- Fabrikantnummer:
- SC867110
- Fabrikant:
- Celduc
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 171-8954
- Fabrikantnummer:
- SC867110
- Fabrikant:
- Celduc
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Single-phase synchronous solid state power relay
Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Load Current | 75 A |
Mounting Type | Chassis Mount |
Maximum Load Voltage | 520 V rms |
Maximum Control Voltage | 30 V |
Switching Type | Zero Crossing |
Control Voltage Range | 5 → 30 V dc |
Minimum Load Current | 5 mA |
Output Device | Triac |
Dimensions | 58.2 x 44.5 x 27mm |
Minimum Operating Temperature | -40°C |
Length | 58.2mm |
Depth | 44.5mm |
Maximum Operating Temperature | +100°C |
Operating Temperature Range | -40 → +100°C |
Height | 27mm |