Sick FASTENING KIT 1B Bracket

  • RS-stocknr. 136-3390
  • Fabrikantnummer FASTENING KIT 1B
  • Fabrikant Sick
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

S300 Advanced Safety Laser Scanner Accessories

SICK S300 brackets designed for direct mounting at the rear of the wall or machine.

Features & Benefits

Mounting Kit 1b (136-3390) – Additional optical hood protection

Laser Scanner

Specificaties
Kenmerk Waarde
Accessory Type Bracket
Size 110 x 74.7 x 102.5mm
5 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
48,00
(excl. BTW)
58,08
(incl. BTW)
Aantal stuks
Per stuk
1 +
48,00 €
Related Products
The M4000 2 and 3 beam devices are ...
Description:
The M4000 2 and 3 beam devices are used for perimeter and access guarding where the hazard is considered high risk, requiring a safety device according to EN954 Category 4. The M4000 is certified according to IEC 61508 SIL3 and ...
Miniature tongue-operated safety interlock with 2 sets of ...
Description:
Miniature tongue-operated safety interlock with 2 sets of contacts, particularly useful for light duty sliding and small radii hinged machine guardsDual entry and rotatable head allows up to 8 options for actuator entry positionForced guided contacts - complies with EN ...
The F3SG-RE series from Omron is an easy-to-use ...
Description:
The F3SG-RE series from Omron is an easy-to-use safety light curtain which is ideal for simple on/off detection applications. It is simple to mount, operate and maintain. Torsion-resistant for fast and simple alignmentSmart-click 1/8 turn quick-connect M12 cable connection for ...
32 ´ 15 ´ 78 mmTwo actuator entry ...
Description:
32 ´ 15 ´ 78 mmTwo actuator entry slots provide flexibility for installation optionsIntegral cable design minimizes wiring, preventing wiring mistakesCan be mounted in two directionsHousing allows drainageNC contacts are direct opening actionPropriets.