- RS-stocknr.:
- 136-3208
- Fabrikantnummer:
- 6096197029
- Fabrikant:
- Bernstein AG
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 136-3208
- Fabrikantnummer:
- 6096197029
- Fabrikant:
- Bernstein AG
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
F1 & F2-EX UN Series Foot Switch
Professional range of Bernstein IP66/67 rated limit switches from the F1 and F2 EX series. All models are made from aluminium diecast and are highly reliable and excellent quality.
Features & Benefits
Specificaties
Kenmerk | Waarde |
---|---|
Foot Switch Type | Emergency Stop Foot Switch |
Series | F2 |
Contact Configuration | 2NO/2NC |
Case Material | Aluminium |
Switch Environment | Foot Switch |
IP Rating | IP66, IP67 |
Guard Cover | Yes |
Width | 156mm |
Depth | 145mm |
Number of Pedals | 1 |
Dimensions | 276 x 250 x 145mm |
Height | 145mm |
Length | 276mm |