Molex 50Ω Right Angle Cable Mount 4.3-10 Connector, Plug

  • RS-stocknr. 124-7157
  • Fabrikantnummer 73162-6181
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Molex 4.3-10 Straight and Right Angled Plugs

From Molex, series of professional quality 50 Ω straight and right angled cable mount plugs. The 4.3-10 connectors are 30% smaller and 70% lighter than DIN 7/16 connectors but still offer the same robust design. Compact and lightweight they offer a range of connection options providing flexibility in the ever demanding radio communications market. An important consideration where increased antenna population in a smaller area is essential. The 4.3-10 plugs are available in hand tight and wrench tight coupling mechanisms, no special tooling required. This unique feature enables the RF connectors to mate with one universal style jack making the 4.3-10 connector series one of the most versatile around. For suitable mating jack, see 124-7153 typically.
Plug types available in this range
124-7154 - Straight plug wrench tightening
124-7155 - Right angle wrench tightening
124-7156 - Straight plug hand tightening
124-7157 - Right angle plug hand tightening

Features and Benefits

30% smaller than DIN 7/16
Lightweight – reduces tower load
Different coupling mechanisms (dependent on application needs) suitable for 1 universal jack
Robust construction
IP68 rated with IEC 60529 standards ideal for outdoor environments

Applications

Base station Antennas
Distributed Antenna Systems (DAS)

Molex 4.3-10 Range

Specificaties
Kenmerk Waarde
Gender Male
Coaxial Connector Type 4.3-10 Connector
Mounting Type Cable Mount
Impedance 50Ω
Termination Method Solder
Body Orientation Right Angle
Size Standard
Operating Frequency 0 to 6GHz
Series 73162
Contact Material Brass
Contact Plating Silver
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Each
12,77
(excl. BTW)
15,45
(incl. BTW)
Aantal stuks
Per stuk
1 +
12,77 €
Related Products
The BNC is a bayonet style connector allowing ...
Description:
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate ...
Professional Grade 50 Ohm BNC solder plugs with ...
Description:
Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the ...
50 Ohm rght angle N series RF coaxial ...
Description:
50 Ohm rght angle N series RF coaxial silver plated Professional Grade crimp plugs with a silver plated brass body, PTFE dielectric, hex crimp coaxial cable connection and silver plated brass contact.
75 Ohm BNC Professional Grade crimp plugs with ...
Description:
75 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options ...