Fluke TiS75 Thermal Imaging Camera, -20 to +550 °C, 320 x 240pixel Detector Resolution With RS Calibration
- RS-stocknr.:
- 104-6270
- Fabrikantnummer:
- FLK-TIS75-9HZ/IP AIR
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 104-6270
- Fabrikantnummer:
- FLK-TIS75-9HZ/IP AIR
- Fabrikant:
- Fluke
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Fluke TiS75 9 Hz Thermal Imager with IPad Air
Fluke TiS75 thermal imager has a long-travel focus wheel which enables slight manual focus adjustments to be made. An out-of-focus image can produce a temperature measurement that is incorrect by 20° or more. Technicians choose the TiS75 to capture InFocus images with precise measurements. Features include a 3.5" screen to help pinpoint issues while still in the field. One-touch image access which eliminates the need to scroll through a menu to view images.
Customers who decide to buy a Fluke camera, can get even more value out of their product. Download the Fluke Connect App on the free Apple® iPad® Air. Customers can generate reports and communicate results directly to their client or colleague from the jobsite. It is all about saving time and money, working safer and using the latest innovations to become more productive.
Customers who decide to buy a Fluke camera, can get even more value out of their product. Download the Fluke Connect App on the free Apple® iPad® Air. Customers can generate reports and communicate results directly to their client or colleague from the jobsite. It is all about saving time and money, working safer and using the latest innovations to become more productive.
33% more inspection viewing area with the 3.5" 320 x 240 LCD
Excellent performance even when user needs a safe distance with a D:S of 504:1
Exact location viewing with precisely blended IR-Fusion visual and infrared images or picture-in-picture
Knowledge of power level - rechargeable batteries with level indicator
Easy pinpointing of problems with built-in laser pointer
Professional quality images at 320 x 240 resolution
Easy-to-use user interface with one-touch image access
Rugged and reliable
Manual focus flexibility for quality images as close as 0.15 m (6")
Dimensions 267 x 101 x 145 mm (10.5 x 4.0 x 5.7")
Excellent performance even when user needs a safe distance with a D:S of 504:1
Exact location viewing with precisely blended IR-Fusion visual and infrared images or picture-in-picture
Knowledge of power level - rechargeable batteries with level indicator
Easy pinpointing of problems with built-in laser pointer
Professional quality images at 320 x 240 resolution
Easy-to-use user interface with one-touch image access
Rugged and reliable
Manual focus flexibility for quality images as close as 0.15 m (6")
Dimensions 267 x 101 x 145 mm (10.5 x 4.0 x 5.7")
Special Offer Includes
RS Stock No: 104-6248, Fluke TiS75 Thermal Imaging Camera (910-8043) with free iPad Air
RS Stock No: 104-6270, RSCAL Fluke TiS75 Thermal Imaging Camera (910-8043) with free iPad Air
RS Stock No: 104-6271, ISOCAL Fluke TiS75 Thermal Imaging Camera (910-8043) with free iPad Air
RS Stock No: 104-6272, ISOCAL Fluke TiS75 Thermal Imaging Camera (910-8043) with free iPad Air
RS Stock No: 104-6273, RSCAL Fluke TiS75 Thermal Imaging Camera (910-8043) with free iPad Air
RS Stock No: 104-6270, RSCAL Fluke TiS75 Thermal Imaging Camera (910-8043) with free iPad Air
RS Stock No: 104-6271, ISOCAL Fluke TiS75 Thermal Imaging Camera (910-8043) with free iPad Air
RS Stock No: 104-6272, ISOCAL Fluke TiS75 Thermal Imaging Camera (910-8043) with free iPad Air
RS Stock No: 104-6273, RSCAL Fluke TiS75 Thermal Imaging Camera (910-8043) with free iPad Air
Applications
Test & Measurement, Maintenance & Repair, Imaging, Video & Vision and System Monitoring
Standards
EN 61010-1, EN 60825-1: Class 2, EN 60529, EN 62133 (Lithium battery)
Supplied with
Thermal imager with standard infrared lens, AC power adapter, two lithium ion smart battery packs, 2-bay battery charger, USB cable, microSD card, hard carrying case, soft transport bag, adjustable hand strap, quick start guide and safety sheet
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 to +550 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS75 |
Thermal Sensitivity | 80mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Weight | 770 (Battery Included)g |
Model Number p | TiS75 |
Minimum Focus | 150 mm |