- RS-stocknr.:
- 101-4965
- Fabrikantnummer:
- ULS400D
- Fabrikant:
- Electrolube
- RS-stocknr.:
- 101-4965
- Fabrikantnummer:
- ULS400D
- Fabrikant:
- Electrolube
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Electrolube Ultrasolve Cleaning Solvent
The Electrolube 400ml Ultrasolve cleaning solvent is an extremely fast-drying solvent, specially formulated for the quick and efficient cleaning of electrical equipment. This solvent offers excellent degreasing properties and a fast evaporation rate.
Warning
Do not spray flammable solvents on to live equipment or other sources of ignition.
Warning
Do not spray flammable solvents on to live equipment or other sources of ignition.
Features and Benefits
•
Ideal for efficient cleaning of PCBs and electronic equipment
• Removes flux residues and acrylic conformal coatings
Ideal for efficient cleaning of PCBs and electronic equipment
• Removes flux residues and acrylic conformal coatings
versatile in use
• Efficient cleaning processes
• CO2 propelled aerosol version available and 20% more active cleaner
• Special valve allows the can to be used inverted
• Efficient cleaning processes
• CO2 propelled aerosol version available and 20% more active cleaner
• Special valve allows the can to be used inverted
Applications
•
Cameras
• Computers
• electrical contacts
• optical and precision instruments
• PCBs
• Video equipment
Cameras
• Computers
• electrical contacts
• optical and precision instruments
• PCBs
• Video equipment
Certifications:
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Cleaning Fluids - Electrolube
Specificaties
Kenmerk | Waarde |
---|---|
Cleaner Type | Cleaning Solvent |
Trade Name | ULS |
Package Type | Aerosol |
Package Size | 400 ml |
Application | Camera, Components, Computers, Contacts, Optics, PCBs, Video Equipment |
Product Category | Fast Drying |