Analog Devices ADM709LANZ, Processor Supervisor 4.65V 8-Pin, PDIP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specificaties
Kenmerk Waarde
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Maximum Reset Active Time 380ms
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Minimum Operating Supply Voltage 1 V
Maximum Operating Temperature +85 °C
Minimum Monitored Voltage 4.65V
Length 9.27mm
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 5.5 V
Maximum Monitored Voltage 4.75V
Width 7.24mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25/09/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 50)
1,337
(excl. BTW)
1,618
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
1,337 €
66,85 €
250 - 450
1,203 €
60,15 €
500 +
1,096 €
54,80 €
*prijsindicatie
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
A wide range of switching regulators from Analog ...
Description:
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.