Analog Devices ADM708RARZ, Processor Supervisor 4.4V, Reset Input 8-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specificaties
Kenmerk Waarde
Number of Supervisors 1
Output Driver Active High, Active Low, Push-Pull
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Minimum Operating Supply Voltage 1 V
Minimum Operating Temperature -40 °C
Minimum Monitored Voltage 4.4V
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Monitored Voltage 4.5V
Maximum Operating Temperature +85 °C
588 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 98)
1,585
(excl. BTW)
1,918
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 - 392
1,585 €
155,33 €
490 - 882
1,307 €
128,086 €
980 +
1,133 €
111,034 €
*prijsindicatie
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.