Analog Devices ADM1232ANZ, Dual Processor Supervisor 4.62V, WDT, Reset Input 8-Pin, PDIP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specificaties
Kenmerk Waarde
Number of Supervisors 2
Output Driver Active High, Active Low, Open Drain, Push-Pull
Watchdog Timer Yes
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 1000ms
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Maximum Operating Supply Voltage 5.5 V
Length 9.27mm
Maximum Operating Temperature +85 °C
Maximum Monitored Voltage 4.74V
Minimum Operating Temperature -40 °C
Minimum Monitored Voltage 4.62V
Minimum Operating Supply Voltage 4.5 V
Width 7.24mm
5 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
2,146
(excl. BTW)
2,597
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 20
2,146 €
10,73 €
25 +
1,948 €
9,74 €
*prijsindicatie
Verpakkingsopties
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
Analog Devices’ AD9557/PCBZ is an evaluation board for ...
Description:
Analog Devices’ AD9557/PCBZ is an evaluation board for the AD9557 device. The AD9557 is a low loop bandwidth clock multiplier that provides jitter cleanup and synchronization for many systems, including synchronous optical networks (SONET/SDH). The AD9557 generates an output clock ...
Watchdog timers are standalone devices that can trigger ...
Description:
Watchdog timers are standalone devices that can trigger a high priority interrupt on the microcontroller or microprocessor to take an appropriate action, such as system reboot. These devices are a robust, reliable means of monitoring software code execution, or hardware ...
Integration and Small Package Saves Board Space While ...
Description:
Integration and Small Package Saves Board Space While Ensuring Reliable System Operation3mm x 3mm TDFN PackageSupply Voltage Range: +5.5V to +72VFast Gate Shutoff During Overvoltage with 100mA Sink CapabilityInternal Charge-Pump Circuit Ensures 10V Gate-to-Source Enhancement for Low RDS(ON) PerformanceSupports ...