Analog Devices ADM690AARNZ, Processor Supervisor 4.65V, WDT 8-Pin, SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specificaties
Kenmerk Waarde
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Battery Backup Switching Yes
Maximum Reset Active Time 280ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1 V
Width 4mm
Minimum Monitored Voltage 4.65V
Minimum Operating Temperature -40 °C
Maximum Monitored Voltage 4.75V
Maximum Operating Temperature +85 °C
Length 5mm
184 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
4,32
(excl. BTW)
5,23
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
4,32 €
5 - 9
4,03 €
10 - 24
3,82 €
25 - 49
3,60 €
50 +
3,51 €
Verpakkingsopties
Related Products
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...