Analog Devices EZ-Kit Lite Mini DSP Evaluation Board with ADSP-BF706 - ADZS-BF706-EZMINI

  • RS-stocknr. 905-3022
  • Fabrikantnummer ADZS-BF706-EZMINI
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

ADSP-BF706 EZ-KIT Mini Evaluation Kit

The ADSP-BF706 EZ-KIT Mini Evaluation Kit from Analog Devices is an evaluation system designed for ADSP-BF706 processors. It includes all the necessary components required to evaluate the device efficiently.
The ADSP-BF706 processor belongs to Analog Devices’ Blackfin family. This is a low power embedded processor offering low power with 1 MB L2 SRAM.

Features of the ADSP-BF706 EZ-KIT evaluation board:
ADSP-BF706 processor (QFN88 package)
Quad SPI flash
ADAU1761 low-power stereo codec
Line-in
Headphone port
USB interface - Micro-AB connector
ADM6384 microprocessor supervisory circuits
Debug interface – USB Mini-B connector
VDD_INT and VDD_EXT power measurement
4 x LEDs for power, reset, general purpose and debug status
2 x push buttons for reset and IRQ/flag
External connection points: EPPI0, SPORT, TWI, TMR, GPIOs
USB bus powered

ADSP-BF706 Mini Evaluation Kit is also designed for use with the CrossCore Embedded Studio (CCES) tools.

Specificaties
Kenmerk Waarde
Classification Evaluation Board
Kit Name EZ-Kit Lite Mini
Technology DSP
Processor Family Name Blackfin
Processor Part Number ADSP-BF706
4 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
78,40
(excl. BTW)
94,86
(incl. BTW)
Aantal stuks
Per stuk
1 +
78,40 €
Related Products
The CY8CKIT-050 PSoC 5LP Development Kit enables you ...
Description:
The CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analogue, low-power and low voltage applications. The CY8C58LP from Cypress is providing the microcontroller, memory, analogue and digital functions for signal acquisition, processing and control ...
Clicker 2 for PIC32MZ is a compact PIC32 ...
Description:
Clicker 2 for PIC32MZ is a compact PIC32 development kit with two mikroBUS™ sockets for click board connectivity. It carries the PIC32MZ 32-bit microcontroller (1 MB Live-Update Flash and 512 KB SRAM) with FPU from Microchip. With a built-in USB-HID ...
This Evaluation Board contains an MCP3421 18-bit Delta-Sigma ...
Description:
This Evaluation Board contains an MCP3421 18-bit Delta-Sigma Analog-to-Digital Converter (ADC). Works with the Microchip PICkit™ Serial AnalyzerAllows the user to measure the unknown input voltage with a minimum amount of preparationWrite and read the MCP3421 configuration register bits using ...
The Arduino Due is a development board based ...
Description:
The Arduino Due is a development board based on the Atmel SAM3X8E microcontroller. The SAM3X8E is a 32-bit, ARM Cortex M3. Atmel SAM3X8E Microcontroller 54 x digital I/O pins (12 can be used as PWM outputs)12 x Analogue inputs4x UARTS84 ...