- RS-stocknr.:
- 738-0016
- Fabrikantnummer:
- ATSAM3N-EK
- Fabrikant:
- Atmel
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 738-0016
- Fabrikantnummer:
- ATSAM3N-EK
- Fabrikant:
- Atmel
Datasheets
Wetgeving en conformiteit
Productomschrijving
SAM3N-EK Development Board
The SAM3N Evaluation Kit enables evaluation capabilities and code development of applications running on a SAM3N device, an ARM® Cortex-M3 microcontroller.
The SAM3N-EK includes many hardware peripherals such as:
32-Megabit Serial DataFlash®
2.0 inch TFT color LCD display with backlight
UART port with level shifter IC
Micro SD interface
Reset buttons: NRST
User buttons: Left and Right
QTouch® buttons: Left, Right, and Slider
JTAG port
On-board power regulation
Two user LEDs
Power LED
ZigBee® connector
32-Megabit Serial DataFlash®
2.0 inch TFT color LCD display with backlight
UART port with level shifter IC
Micro SD interface
Reset buttons: NRST
User buttons: Left and Right
QTouch® buttons: Left, Right, and Slider
JTAG port
On-board power regulation
Two user LEDs
Power LED
ZigBee® connector
Kit Contents
SAM3N-EK board
Universal input AC/DC power supply with US, Europe and UK plug adapters
Serial RS-232 cable
Universal input AC/DC power supply with US, Europe and UK plug adapters
Serial RS-232 cable
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Kit |
Technology | Sensor & Transducer |