Texas Instruments Development Kit Development Kit - TMDSDSK6455

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

TMS320C6455 DSP Starter Kit (DSK)

This starter kit has been design to speed thedevelopment of high performance applications based on TI’s TMS320C64x+™ DSP generation.
TMS320C6455 DSP starter kit (DSK) features a Serial RapidIO® (sRIO®) bus interface offering a complete, easy-to-use multiprocessor C6455 DSP development system with sRIO communications connectivity to third party tools, FGPAs, sRIO switches and sRIO equipped embedded processors.

Embedded XDS510-class JTAG support via USB
128MB Memory and 8MB Flash
EMIF(32bit data) & McBSP0 to Connector 1
HPI/PCI to Connector 2
High-quality 24-bit stereo codec
Expansion port connector for plug-in modules
On-board standard 14-pin IEEE JTAG interface
On-board 60-pin high density JTAG interface
+5V universal power supply

Features

Designers can readily target the TMS32C6455 DSP through TI’s robust and comprehensive Code Composer Studio™ DSK development platform. The tools, which run on Windows® 2000 and Windows XP, allow developers to seamlessly manage projects of any complexity. Code Composer Studio features for the TMS320C6455 DSK include:

Efficient optimizing C/C++ compiler assembler, linker
Integrated debugger
Data visualization tools
Profiler and advanced optimization tools and tuning tools
Flexible project manager
DSP/BIOS™ real-time kernel
Target error recovery software
DSK diagnostic tool

Software features

Specificaties
Kenmerk Waarde
Classification Development Kit
Technology Development Kit
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service