- RS-stocknr.:
- 698-1198
- Fabrikantnummer:
- ADZS-USBLAN-EZEXT
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 698-1198
- Fabrikantnummer:
- ADZS-USBLAN-EZEXT
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Productomschrijving
Blackfin® USB-LAN EZ-Extender board
The Blackfin® USB-LAN EZ-Extender daughter board allows developers to connect to the Asynchronous Memory Bus on the ADSP-BF533 EZ-Kit Lite, ADSP-BF537 EZ-Kit Lite and ADSP-BF561 EZ-Kit Lite. The EZ-Extender has peripherals that support USB 2.0 and 10/100Base-T Ethernet. An MII Connector can also be used when interfacing to a ADSP-BF537 EZ-Kit Lite. The MII connector allows a user to plug in different PHY evaluation boards.
USB 2.0 interface with Netchip 2272 device
No power supply required: derives power from EZ-Kit Lite
Ethernet Interface with LAN 91C111 device
MII connector to evaluate different PHYs with the BF537 EZ-Kit Lite
IEEE802.3.AF compliant Power-Over-Ethernet (PoE) application on the ADSP-BF537 EZ-Kit Lite
Dimensions: 3.13in x 3.6in
No power supply required: derives power from EZ-Kit Lite
Ethernet Interface with LAN 91C111 device
MII connector to evaluate different PHYs with the BF537 EZ-Kit Lite
IEEE802.3.AF compliant Power-Over-Ethernet (PoE) application on the ADSP-BF537 EZ-Kit Lite
Dimensions: 3.13in x 3.6in
Note
Ethernet interface does not support ADSP-BF537.
Supplied with
User manual
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Module |
Technology | Module |
Processor Family Name | Blackfin |