Microchip Motor Control Module with PIC32 - MA320024

  • RS-stocknr. 144-9446
  • Fabrikantnummer MA320024
  • Fabrikant Microchip
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

This plug-in module comes with a 100-Pin PIC32MK1024MC TQFP device. It enables using internal on-chip OpAmps, or the external OpAmps on the MCLV-2 and MCHV-2 boards. It can be used with the Microchip MCHV-2 [DM330023-2] and MCLV-2 [DM330021-2]. This PIM is not compatible with the MCLV[DM330021] and MCHV[DM330023]. This PIM can be used to evaluate the PIC32MK Motor Control devices. PIC32MK Motor Control application software is available for free download as part of the Microchip Harmony Library.

Comes with 100-pin PIC32MK1024MC
Enables utilization of both Internal On-Chip OpAmps or external OpAmps on the MCLV-2 and MCHV-2 base motor control platforms.

Specificaties
Kenmerk Waarde
Classification Module
Technology Motor Control
Processor Family Name PIM
Processor Part Number PIC32
Processor Type MCU
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12/09/2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
22,87
(excl. BTW)
27,67
(incl. BTW)
Aantal stuks
Per stuk
1 +
22,87 €
Related Products
The Digilent Pmod AD1 is a two-channel, 12-bit ...
Description:
The Digilent Pmod AD1 is a two-channel, 12-bit ADC module featuring the Analog Devices AD7476A device. • Simultaneous A/D conversion at up to 1MSPS per channel• Dual 2-pole Sallen-Key anti-alias filters• Host communication: SPI bus• 6-pin Pmod connector with GPIO ...
The Pmod GPS utilizes the MediaTeK GPS MT3329 ...
Description:
The Pmod GPS utilizes the MediaTeK GPS MT3329 device on a GlobalTop FGPMMOPA6H GPS antenna module to receive positional data from GPS satellites. • Ultra-sensitive GPS module (-165dBm)• Low power consumption• Up to 10Hz update rate• Host communication: serial UART• ...
The Pmod DA3 is a 16-bit Digital-to-Analogue converter ...
Description:
The Pmod DA3 is a 16-bit Digital-to-Analogue converter module featuring the Analog Devices AD5541A device. • Low-noise monotonic analogue output• SMA output connector• +2.5V reference voltage• 6-pin Pmod connector with GPIO interface• Follows Digilent Pmod Interface Specification Type ...
The Pmod ACL2 is a 3-axis MEMS accelerometer ...
Description:
The Pmod ACL2 is a 3-axis MEMS accelerometer module featuring the Analog Devices ADXL362 device. • Measurement ranges: ±2g, ±4g, ±8g• Up to 12-bit resolution on each axis• User-selectable resolution• Free-fall detection• 512-sample FIFO buffer• Host communication: SPI bus• ...