- RS-stocknr.:
- 160-8015
- Fabrikantnummer:
- AT521
- Fabrikant:
- CIF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 160-8015
- Fabrikantnummer:
- AT521
- Fabrikant:
- CIF
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Coating Resin
Coating resin providing protection for printed circuits
Can be used to keep component design secret
Allows moulding at ambient temperature with cold polymerisation
Kit comprises 2 parts: Resin and Hardener totalling 250g
Can be used to keep component design secret
Allows moulding at ambient temperature with cold polymerisation
Kit comprises 2 parts: Resin and Hardener totalling 250g
Processing Chemicals
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank fill. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.
Specificaties
Kenmerk | Waarde |
---|---|
Process Type | Resin Coating |
Ferric Chloride Type | Tank |
- RS-stocknr.:
- 160-8015
- Fabrikantnummer:
- AT521
- Fabrikant:
- CIF