- RS-stocknr.:
- 826-8793
- Fabrikantnummer:
- ZSE40A-N01-T-P
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 826-8793
- Fabrikantnummer:
- ZSE40A-N01-T-P
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
ISE/ZSE40 Pressure/ Vacuum Switch
Multiple output capability - 2 PNP + 1 analogue output or 2 NPN + 1 analogue output
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead
Note
In applications where the switch is exposed to water, oil, dust etc. insert a 2.5mm I.D., tube into the atmospheric release port and pipe to a clean area.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Operating Pressure | 0 psi |
Minimum Operating Pressure | -14.69psi |
Pressure Type | Vacuum |
Connection | NPT 1/8 |
Suitable Media | Air, Non Corrosive Gas, Non Flammable Gas |
Type | PNP Open Collector, Reed, Solid State |
Voltage Rating | 12 → 24V dc |
Connection Thread Size | 1/8 in |
Manufacturer Series | ZSE40A |
Connection Thread Standard | NPT |
Minimum Operating Temperature | +23°F |
Maximum Operating Temperature | +122°F |
IP Rating | IP65 |
LED Indicator | Yes |