- RS-stocknr.:
- 199-3837
- Fabrikantnummer:
- PM620TS-06A
- Fabrikant:
- Druck
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 199-3837
- Fabrikantnummer:
- PM620TS-06A
- Fabrikant:
- Druck
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Druck TERPS PM 100 bar absolute
The TERPS PM are the latest series of Pressure Modules from Druck, to be used with Pressure Bases and Calibrators, which incorporates the unique TERPS technology to provide up to 4x greater accuracy and stability versus traditional pressure modules. The TERPS PM unit is connected through a simple screw fit, meaning no tools, sealing tape, cables or plugs are needed for setup.
The TERPS PM is a portable pressure module which delivers laboratory level accuracy of pressure measurement in the field, meaning customers dont have to compromise on accuracy requirements. Users can maximise up time as the TERPS PM have complete interchangeability with Druck pressure calibrators with no need for set up or calibration.
The TERPS PM is a portable pressure module which delivers laboratory level accuracy of pressure measurement in the field, meaning customers dont have to compromise on accuracy requirements. Users can maximise up time as the TERPS PM have complete interchangeability with Druck pressure calibrators with no need for set up or calibration.
Total uncertainty from 0.0125% FS
Temperature compensated accuracy from -10˚C to 50˚C (-14˚C to 122˚F)
Simple screw fit - hand tight fit means no tools required
Ranges from 1.2 bar to 100 bar (17.5 psi to 1500 psi)
Compatibility with Druck pressure calibrators including DPI612 and DPI620 Genii
Safe and Hazardous area versions available
Full interchangeable with no need for set-up or calibration
Temperature compensated accuracy from -10˚C to 50˚C (-14˚C to 122˚F)
Simple screw fit - hand tight fit means no tools required
Ranges from 1.2 bar to 100 bar (17.5 psi to 1500 psi)
Compatibility with Druck pressure calibrators including DPI612 and DPI620 Genii
Safe and Hazardous area versions available
Full interchangeable with no need for set-up or calibration
Drucks TERPS PM Pressure Modules are ideal for applications needing high accuracy pressure measurement. The simple screw fit into Druck pressure calibrators and pressure generation bases gives customers in all Druck test and calibration applications the possibility to expand pressure ranges and improve accuracy.
TERPS PM offers less which drift can facilitate longer calibration intervals as assets remain within tolerances for longer, in turn minimising the need for calibration or verification. This stability also offers confidence in the quality of calibration data recorded. Key industries include:
TERPS PM offers less which drift can facilitate longer calibration intervals as assets remain within tolerances for longer, in turn minimising the need for calibration or verification. This stability also offers confidence in the quality of calibration data recorded. Key industries include:
Industries include:
Aerospace
Automotive
Electronic & Semiconductor
Food & Beverage
Marine
Meteorology
Oil & Gas
Other industries
Pharmaceutical
Power & Energy
Water & Wastewater
Aerospace
Automotive
Electronic & Semiconductor
Food & Beverage
Marine
Meteorology
Oil & Gas
Other industries
Pharmaceutical
Power & Energy
Water & Wastewater
Note
Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 1.2bar |
Maximum Pressure Reading | 100bar |
IP Rating | IP65 |
Hazardous Area Certification | ATEX |
- RS-stocknr.:
- 199-3837
- Fabrikantnummer:
- PM620TS-06A
- Fabrikant:
- Druck