Honeywell HSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 bar, Absolute, Differential, Gauge Reading
- RS-stocknr.:
- 736-580
- Fabrikantnummer:
- HSCMANV160MG2A3
- Fabrikant:
- Honeywell
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 41,68
(excl. BTW)
€ 50,43
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 15 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,68 |
*prijsindicatie
- RS-stocknr.:
- 736-580
- Fabrikantnummer:
- HSCMANV160MG2A3
- Fabrikant:
- Honeywell
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Honeywell | |
| Maximum Pressure Measurement | 160mbar | |
| Product Type | Board Mount Pressure Sensor | |
| Pressure Reading Type | Absolute, Differential, Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Digital | |
| Response Time | 0.46ms | |
| Minimum Supply Voltage | -0.3V dc | |
| Maximum Supply Voltage | 3.3V dc | |
| Series | HSC | |
| Standards/Approvals | RoHS | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Alles selecteren | ||
|---|---|---|
Merk Honeywell | ||
Maximum Pressure Measurement 160mbar | ||
Product Type Board Mount Pressure Sensor | ||
Pressure Reading Type Absolute, Differential, Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Digital | ||
Response Time 0.46ms | ||
Minimum Supply Voltage -0.3V dc | ||
Maximum Supply Voltage 3.3V dc | ||
Series HSC | ||
Standards/Approvals RoHS | ||
Housing Material Silicon | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- Land van herkomst:
- CN
The Honeywell TruStability High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range
Proprietary Honeywell technology
Protected by multiple global patents
Industry-leading long-term stability
Total error band
Industry-leading accuracy
High burst pressures
Gerelateerde Links
- Honeywell HSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 bar, Absolute, Differential, Gauge Reading
- Honeywell HSC Series Board Mount Pressure Sensor, Analogue/Digital Output -4.98 mbar, Absolute, Differential, Gauge
- Honeywell HSC Series Board Mount Pressure Sensor, Analogue/Digital Output -2.49 mbar, Absolute, Differential, Gauge
- Honeywell MIP Series Pressure Sensor, Analogue Output 174 psi, Absolute Reading 667 psi
- Honeywell MIP Series Pressure Sensor, Analogue Output 174 psi, Absolute Reading 500 psi
- Honeywell MLH Series Pressure Sensor, Analogue Output 6 bar, Absolute Reading 550 bar
- WIKA Pressure Sensor, Analogue Output 0 bar 16 bar, Absolute, Gauge Reading
- WIKA Pressure Sensor, Analogue Output 0 bar 6 bar, Gauge, Absolute Reading
