- RS-stocknr.:
- 192-6039
- Fabrikantnummer:
- 271949
- Fabrikant:
- Ametek
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 192-6039
- Fabrikantnummer:
- 271949
- Fabrikant:
- Ametek
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- US
Productomschrijving
Ametek Bottom Entry Gauges
Professional range of Ametek ROTRON® reliable and rugged pressure and vacuum gauges.
Steel case
Clear Plastic or Glass lens
1/2" or 1/4" NPT connection available
Clear Plastic or Glass lens
1/2" or 1/4" NPT connection available
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Pressure Measurement | 0.4bar |
Minimum Pressure Measurement | 0bar |
Gauge Outside Diameter | 63.5mm |
Best Accuracy | 2% |
Case Material | Steel |
Calibrated | UKAS |