Portwell EUDA-S1210-000-00 Pre-Built System, 1.6GHz Intel Atom N270

  • RS-stocknr. 716-5220
  • Fabrikantnummer EUDA-S1210-000-00
  • Fabrikant Portwell
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Touch Panel PC

A range of Intel Atom N270 based Fanless Panel PCs with touch screens in various screen sizes.

Built-in 5-wire Resistive Touch Screen
VESA, Panel, Openframe mounting support
Aluminum front panel meet with IP65 Certification
Vibration & Shock Test (15G peak acceleration, 11m sec)
Chipset: Intel® 945GSE + ICH7M
Memory: Up to 2GB DDR2 (SO-DIMM)
Storage: 2.5in SATA HDD
VGA Intel® GMA 950 Graphics
Solid State Disk Compact Flash up to 32GB
Ethernet Realtek® Gigabit Ethernet
Audio Realtek HD Audio Codec, Line-out, MIC In
2 x RS-232 sockets
4 x USB 2.0 sockets
VGA socket
Gigabit Ethernet socket
CF card slot

Specificaties
Kenmerk Waarde
Core Processor Intel Atom N270
Processor Clock Speed 1.6GHz
Supported Memory SO-DIMM DDR2
Maximum Supported Memory Capacity 2GB
Supported I/O Interfaces RS232 x 2, USB 2.0 x 4
Supported Network Interfaces Gigabit Ethernet
Supported Video Ports VGA
Installed Storage Capacity 32GB
Supported Hard Drive Form Factor 2.5in
Supported Hard Drive Interface SATA
Dimensions 278 x 343 x 61mm
Supported Memory Technology DDR2
Maximum Input Voltage 12V dc
Length 343mm
Memory Socket Type SODIMM
Height 61mm
Width 278mm
Maximum Operating Temperature +50°C
Minimum Operating Temperature 0°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service