ROHM BD2062FJ-E2, Dual Power Switch IC, High Side Switch 8-Pin, SOP

  • RS-stocknr. 171-2048
  • Fabrikantnummer BD2062FJ-E2
  • Fabrikant ROHM
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

High side switch for USB is a high side switch having over current protection used in power supply line of universal serial bus (USB). Its switch unit has two channels of N-channel power MOSFET, and current of 500mA as USB standard can be flown to the respective channels. And, over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuit are built in.

Low on resistance 80mΩ MOSFET Switch
1A Continuous current load
Active "Low" control logic
Soft start circuit
Over current detection
Thermal shutdown
Under voltage lockout
Open drain error flag output
Reverse-current protection when power switch off
ESD protection

Specificaties
Kenmerk Waarde
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 125mΩ
Number of Channels 2
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 180µA
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 4.9 x 3.9 x 1.37mm
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 2500)
0,63
(excl. BTW)
0,76
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
0,63 €
1.575,00 €
*prijsindicatie
Related Products
BD2267G-M is low on-resistance N-channel MOSFET high-side power ...
Description:
BD2267G-M is low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD226xG-M series are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current ProtectionBuilt-in Low ON-Resistance (Typ ...
BD22621G-M is a low on-resistance N-channel MOSFET high-side ...
Description:
BD22621G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22621G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current Threshold: 0.3ABuilt-in Low ON-Resistance (Typ ...
BD22641G-M is a low on-resistance N-channel MOSFET high-side ...
Description:
BD22641G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22641G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current Threshold: 0.76ABuilt-in Low ON-Resistance (Typ ...
DMOS transistor arrays suitable for driving multiple resistive ...
Description:
DMOS transistor arrays suitable for driving multiple resistive or inductive loads. The TBD62083 series are octal N-channel MOSFET drivers with clamping diodes and common ground and supply pins. The inputs are compatible with low voltage driving sources.