- RS-stocknr.:
- 166-1946
- Fabrikantnummer:
- FSQ0165RLX
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 166-1946
- Fabrikantnummer:
- FSQ0165RLX
- Fabrikant:
- onsemi
Wetgeving en conformiteit
Productomschrijving
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specificaties
Kenmerk | Waarde |
---|---|
Power Switch Type | Valleying Converter |
Switch On Resistance | 10Ω |
Maximum Operating Supply Voltage | 20 V |
Number of Outputs | 1 |
Maximum Operating Current | 0.9A |
Power Rating | 10W |
Mounting Type | Surface Mount |
Package Type | LSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.4 x 6.6 x 3.6mm |