Microchip IGBT High Power Module Gate Driver Board IGBT Gate Driver for HPFM-00117 for IGBT-based power system
- RS-stocknr.:
- 205-2349
- Fabrikantnummer:
- HPFM-00117
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 205-2349
- Fabrikantnummer:
- HPFM-00117
- Fabrikant:
- Microchip
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Microchip AgileSwitch core competence is designing Gate Drivers to be faster, more efficient and more reliable than the competition. These high power module gate drivers are Suitable for IGBTs up to 3300V. They operate up to 15kHz switching and have Master-Slave Capability, Single Fault Reported via Fiber I/O and 1 X 7W Output Power.
2-level turn-off time and voltage level
Soft Shut Down (SSD) time and voltage level
Desaturation time and voltage level
Power supply under-voltage lockout (UVLO)
Gate drive voltage +15V/-10V
Peak gate current +/-30A
Soft Shut Down (SSD) time and voltage level
Desaturation time and voltage level
Power supply under-voltage lockout (UVLO)
Gate drive voltage +15V/-10V
Peak gate current +/-30A
Specificaties
Kenmerk | Waarde |
---|---|
Power Management Function | IGBT Gate Driver |
For Use With | IGBT-based power system |
Kit Classification | Evaluation Board |
Featured Device | HPFM-00117 |
Kit Name | IGBT High Power Module Gate Driver Board |