Maxim Integrated Evaluation Kit for the MAX17576 3.3V Output-Voltage Application Buck Converter for MAX17576
- RS-stocknr.:
- 200-3855
- Fabrikantnummer:
- MAX17576EVKITA#
- Fabrikant:
- Maxim Integrated
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 44,50
(excl. BTW)
€ 53,84
(incl. BTW)
Aantal stuks | Per stuk |
1 - 1 | € 44,50 |
2 - 4 | € 43,29 |
5 - 9 | € 42,15 |
10 - 24 | € 41,08 |
25 + | € 40,05 |
- RS-stocknr.:
- 200-3855
- Fabrikantnummer:
- MAX17576EVKITA#
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Maxim Integrated evaluation kit (EV kit) provides a proven design to evaluate the MAX17576 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is present for 3.3V output at load currents up to 4A and features a 350kHz switching frequency for optimum efficiency and component size.
Adjustable soft-start time
Open-drain active-low RESET output
Overcurrent and over temperature protection
Open-drain active-low RESET output
Overcurrent and over temperature protection
Specificaties
Kenmerk | Waarde |
---|---|
Power Management Function | Buck Converter |
For Use With | MAX17576 |
Kit Classification | Evaluation Kit |
Kit Name | Evaluation Kit for the MAX17576 3.3V Output-Voltage Application |
- RS-stocknr.:
- 200-3855
- Fabrikantnummer:
- MAX17576EVKITA#
- Fabrikant:
- Maxim Integrated