ON Semiconductor NCP1216AFORWGEVB Forward Converter Evaluation Board DC-DC Converter for NCP1216AD100R2G

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

The NCP1216AFORWEVB is a 35 W DC/DC single ended forward converter for Telecommunication applications. It has an input voltage range from 36V to 72V DC and a 12V DC output with a continued output current of 3 A. For a 48V input the no-load current consumption is 1.8 mA, and the full load efficiency is greater than 85%. The NCP1216A controller and the other board components are mounted on a dual-side PCB in order to ensure small dimensions of the converter. The board is designed with respect to the power dissipation created by the power devices. Thus, large cooling areas are used.

Specificaties
Kenmerk Waarde
Power Management Function DC-DC Converter
Kit Classification Evaluation Board
For Use With Forward Converter
Featured Device NCP1216AD100R2G
Kit Name Forward Converter Evaluation Board
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
103,14
(excl. BTW)
124,80
(incl. BTW)
Aantal stuks
Per stuk
1 +
103,14 €