ON Semiconductor NCP1094GEVB Power Over Ethernet (POE) for NCP1093/4

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

NCP1094GEVB - PoE-PD Interface Controller Evaluation Board

The NCP1094GEVB Evaluation Board from ON Semiconductor is designed for the high power (HIPO) Power over Ethernet Powered Device (PoE-PD) NCP1094 with an IEEE802.3. The PoE-PD has many features including classification, detection, under voltage lockout and inrush/operational current limit. For good control of the DC-DC converter a power good and NCLASS_AT signal have been added. The NCP1094 has an auxiliary pin for auxiliary supply applications. The Interface controller also integrates an N-channel DMOS. The ASSP device can be combined with CAN bus drivers and stepper motor drivers offering a solution to the industrial and security markets.

Withstands harsh environments: hot swap and cable ESD events

Power Management Development Kits, ON Semiconductor

Specificaties
Kenmerk Waarde
Power Management Function Power Over Ethernet (POE)
Kit Classification Evaluation Board
Featured Device NCP1093/4
4 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
86,85
(excl. BTW)
105,09
(incl. BTW)
Aantal stuks
Per stuk
1 +
86,85 €
Related Products
The NCP330MUTBGEVB evaluation board is designed to quickly ...
Description:
The NCP330MUTBGEVB evaluation board is designed to quickly test the NCP330 which is a low Ron N-channel MOSFET controlled by a soft-start sequence of 2 ms for mobile applications. +/-2.0% Output Accuracy, Over Full Temperature Range34 uA Maximum Quiescent Current ...
The NCP101X series integrates a fixed-frequency current-mode controller ...
Description:
The NCP101X series integrates a fixed-frequency current-mode controller and a 700 V voltage MOSFET. Housed in a PDIP7 package, the NCP101X offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a ...
The POWERv1.0 board converts an unregulated power supply ...
Description:
The POWERv1.0 board converts an unregulated power supply to the +5V and +3.3V supply rails required by most embedded development systems. LM1085 regulators+5.0 to +25V input voltage (+4.75V input for 3.3V output, +6.5V input for 5V output)+3.3V and +5V output ...
The Trenz Electronic TE0720-03-1CFA are SoC modules integrating ...
Description:
The Trenz Electronic TE0720-03-1CFA are SoC modules integrating a Xilinx Zynq-7020, a gigabit Ethernet transceiver, 8 GBit (1 GByte) DDR3 SDRAM with 32-Bit width, 32 MByte Flash memory for configuration and operation, and powerful switch-mode power supplies for all on-board ...