- RS-stocknr.:
- 881-7005
- Fabrikantnummer:
- 801916
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-7005
- Fabrikantnummer:
- 801916
- Fabrikant:
- Schaffner
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TH
Productomschrijving
FN3270 Series
Schaffner FN 3270 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools. Typical applications could be variable speed electrical power drive systems, motor drives for industry, frequency inverters and servo motors.
Compact design
Easy installation
Protective plastic covers optionally available for unsurpassed safety
Easy installation
Protective plastic covers optionally available for unsurpassed safety
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Voltage Rating | 300 Vac |
Number of Phases | 3 |
Series | FN3270H |