- RS-stocknr.:
- 782-6720
- Fabrikantnummer:
- 60DBRL3
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 782-6720
- Fabrikantnummer:
- 60DBRL3
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Corcom DB Series RFI High Current DC Inlet Connection
All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Compact connector for high-current DC applications
Reliable performance in a compact assembly
Polarized mating scheme
Easy customer termination of power source
Plug and receptacle available pre-terminated in standard wire lengths
Available filtered or unfiltered
Reliable performance in a compact assembly
Polarized mating scheme
Easy customer termination of power source
Plug and receptacle available pre-terminated in standard wire lengths
Available filtered or unfiltered
Approvals
UL, CSA and VDE
TE Connectivity DC Power Inlets
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 60A |
Maximum Voltage Rating | 120 V ac |
Mounting Type | Wire Mount |
Termination Style | Wire Lead |
Series | DB |
Length | 53mm |
Depth | 31mm |
Height | 30mm |
Dimensions | 53 x 30 x 31mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
- RS-stocknr.:
- 782-6720
- Fabrikantnummer:
- 60DBRL3
- Fabrikant:
- TE Connectivity