- RS-stocknr.:
- 493-2822
- Fabrikantnummer:
- 5500.2042
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Schurter, FMW2 10A 250 V ac 60Hz, Flange Mount RFI Filter, Solder Tab, Single Phase
€ 12,35
Per stuk
RS-stocknr.: 110-5566
- RS-stocknr.:
- 493-2822
- Fabrikantnummer:
- 5500.2042
- Fabrikant:
- Schurter
Wetgeving en conformiteit
Productomschrijving
Mains Filter for Installation on FMW2 Chassis
These chassis-mounted standard filters must be fitted as close as possible to the mains supply point of entry.
These filters can protect equipment against any undesirable interference from the mains supply. They also overcome undesirable interference voltages caused by the equipment itself.
Class 1 protection.
These filters can protect equipment against any undesirable interference from the mains supply. They also overcome undesirable interference voltages caused by the equipment itself.
Class 1 protection.
Approvals
EN 133200, UL1283, CEI 60950
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Tab |
Operating Frequency | 60Hz |
Length | 46mm |
Depth | 67mm |
Height | 25mm |
Dimensions | 46 x 67 x 25mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |