- RS-stocknr.:
- 125-3160
- Fabrikantnummer:
- BNP002-02
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 125-3160
- Fabrikantnummer:
- BNP002-02
- Fabrikant:
- Murata
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
BNP Series
Block type "EMIFIL" BNP series PI type PCB mounting (0.1in pitch) filters incorporating Ferrite bead inductors and feed through capacitors. The BNP series filters are suitable for applications where multiple supply line filtering is required and are ideal for logic circuits.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 50 V dc |
Mounting Type | Through Hole |
Termination Style | Pin |
Series | BNP |
Operating Frequency | 20 → 500MHz |
Length | 12mm |
Depth | 11mm |
Height | 12mm |
Dimensions | 12 x 11 x 12mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Resistance | 50mΩ |