- RS-stocknr.:
- 135-7421
- Fabrikantnummer:
- EPACK-2PH/40A/24V/XXX/V2/XXX/XXX/TCP
- Fabrikant:
- Eurotherm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 135-7421
- Fabrikantnummer:
- EPACK-2PH/40A/24V/XXX/V2/XXX/XXX/TCP
- Fabrikant:
- Eurotherm
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
EPack Series 2 Phase Power Controllers
EPack Series 2-phase power controllers from Eurotherm are designed to control 2 phase loads in various applications. The 2-phase control is adapted to the control of balanced loads, directly or through, current transformers. The power controller is highly configurable and a wide range of alarms are able to quickly identify when a controller has a detected fault.
Features and Benefits
Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Specificaties
Kenmerk | Waarde |
---|---|
Control Type | 2 Phase |
Input Type | Analogue, Digital |