- RS-stocknr.:
- 192-7477
- Fabrikantnummer:
- IL13P-L-UK1-H05-3100-200
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 192-7477
- Fabrikantnummer:
- IL13P-L-UK1-H05-3100-200
- Fabrikant:
- Schaffner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
IEC Inlet Locking System - IL13 Series
Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Features and Benefits:
No accidental disconnection
Fits any Schaffner IEC C14 inlet filter
Retrofit for any IEC C14 inlet
Specificaties
Kenmerk | Waarde |
---|---|
Length | 2m |
Voltage Rating | 250 V |
Current Rating | 10 A |
Sheath Colour | Black |
Fire Behaviour | Self-extinguishing |
Cross Sectional Area | 3 x 1 mm² |
- RS-stocknr.:
- 192-7477
- Fabrikantnummer:
- IL13P-L-UK1-H05-3100-200
- Fabrikant:
- Schaffner