- RS-stocknr.:
- 729-3684
- Fabrikantnummer:
- RK12L12C0C0V
- Fabrikant:
- Alps
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 729-3684
- Fabrikantnummer:
- RK12L12C0C0V
- Fabrikant:
- Alps
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
12mm Snap-in Insulated Shaft RK12L Series
High performance 12mm wide type
Dual-unit
Vertical and Horizontal mounting direction
Flat shaft
Application for tone or volume
Operating Temperature: -10 → +70°C
Dual-unit
Vertical and Horizontal mounting direction
Flat shaft
Application for tone or volume
Operating Temperature: -10 → +70°C
Specificaties
Kenmerk | Waarde |
---|---|
Potentiometer Type | Logarithmic |
Maximum Resistance | 50kΩ |
Number of Turns | 1 |
Mounting Type | Through Hole |
Termination Style | Pin |
Shaft Length | 15mm |
Shaft Diameter | 6 mm |
Tolerance | ±20% |
Series | RK12L |