- RS-stocknr.:
- 908-4262
- Fabrikantnummer:
- 97F6535RC
- Fabrikant:
- Genteq
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 908-4262
- Fabrikantnummer:
- 97F6535RC
- Fabrikant:
- Genteq
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Genteq HID Lighting
HID Lighting capacitors from Genteq. The capacitors are used as part of the ballast circuit for mercury vapour, metal halide and high pressure sodium lamps. The capacitors can operate at up to 100⁰C, which is the normal requirement for HID ballast capacitors.
High grade metallised polypropylene film
Patented pressure sensitive interrupter(psi)
UL Approved
RoHS Compliant
Quick connect
97F Series
Round or oval case
Operating Life: 60000 Hours
Patented pressure sensitive interrupter(psi)
UL Approved
RoHS Compliant
Quick connect
97F Series
Round or oval case
Operating Life: 60000 Hours
Note
* RC suffix indicates metal film resistor in series with terminals
* RR suffix indicates bleed resistor in series with terminals
* RR suffix indicates bleed resistor in series with terminals
Approvals
UL Approved
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 24µF |
Voltage | 400V ac |
Tolerance | ±3% |
Series | GEM III 97F6000 |
Dielectric | Metallised Polypropylene |
Terminal Type | Quick Connect |