- RS-stocknr.:
- 807-7058
- Fabrikantnummer:
- ECW-H16822JV
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 807-7058
- Fabrikantnummer:
- ECW-H16822JV
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
ECWH(V) series
Metallised polypropylene radial film capacitors
Low loss and linherent temperature rise
Typical Application: TV, Monitor or Electronic balast
Low loss and linherent temperature rise
Typical Application: TV, Monitor or Electronic balast
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 8.2nF |
Voltage | 1.6kV dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWH(V) |
Lead Pitch | 20mm |
Length | 23mm |
Depth | 7.5mm |
Height | 16mm |
Dimensions | 23 x 7.5 x 16mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 807-7058
- Fabrikantnummer:
- ECW-H16822JV
- Fabrikant:
- Panasonic