- RS-stocknr.:
- 135-3516
- Fabrikantnummer:
- R76PR36804040J
- Fabrikant:
- KEMET
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21/10/2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk (in een verpakking 2)
€ 3,105
(excl. BTW)
€ 3,757
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 12 | € 3,105 | € 6,21 |
14 - 70 | € 2,52 | € 5,04 |
72 - 142 | € 2,19 | € 4,38 |
144 + | € 1,925 | € 3,85 |
*prijsindicatie |
- RS-stocknr.:
- 135-3516
- Fabrikantnummer:
- R76PR36804040J
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
Productomschrijving
KEMET R76 Series Double Metallized Polypropylene Film Capacitors
KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.
Features
Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Applications
Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 680nF |
Voltage | 630V dc |
Tolerance | ±5% |
Series | R76 |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 13mm |
Lead Length | 30mm |
Height | 25mm |
Dimensions | 32 x 13 x 25mm |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |