- RS-stocknr.:
- 124-8392
- Fabrikantnummer:
- B32682A7472K000
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-8392
- Fabrikantnummer:
- B32682A7472K000
- Fabrikant:
- EPCOS
Wetgeving en conformiteit
- Land van herkomst:
- BR
Productomschrijving
EPCOS B32682- B32686 Series Film Capacitor
EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.
Applications
Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7nF |
Voltage | 1.25 kV dc, 450 V ac |
Tolerance | ±10% |
Series | B32682 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 6mm |
Lead Length | 7mm |
Height | 12mm |
Dimensions | 18 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz |
Maximum Operating Temperature | +110°C |
- RS-stocknr.:
- 124-8392
- Fabrikantnummer:
- B32682A7472K000
- Fabrikant:
- EPCOS