- RS-stocknr.:
- 123-5094
- Fabrikantnummer:
- C4ATFBU5150A3JJ
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-5094
- Fabrikantnummer:
- C4ATFBU5150A3JJ
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 15µF |
Voltage | 250 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 37.5mm |
Length | 42.5mm |
Lead Length | 6mm |
Depth | 28mm |
Height | 37mm |
Equivalent Series Resistance | 2.9mΩ |
Dimensions | 42.5 x 28 x 37mm |
Dielectric | Polypropylene |
Dissipation Factor | <lteq/>5 x 10⁻⁴ % @1 kHz |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -40°C |
Package/Case | B |