- RS-stocknr.:
- 727-0275
- Fabrikantnummer:
- ECHU1C123JX5
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 727-0275
- Fabrikantnummer:
- ECHU1C123JX5
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
Productomschrijving
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 12nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 1206 (3216M) |
- RS-stocknr.:
- 727-0275
- Fabrikantnummer:
- ECHU1C123JX5
- Fabrikant:
- Panasonic