- RS-stocknr.:
- 896-1275
- Fabrikantnummer:
- B32526T3156K000
- Fabrikant:
- EPCOS
14 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 3,14
(excl. BTW)
€ 3,80
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 3,14 |
- RS-stocknr.:
- 896-1275
- Fabrikantnummer:
- B32526T3156K000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en conformiteit
Productomschrijving
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 15µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32526 |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 24mm |
Height | 15mm |
Dimensions | 41.5 x 24 x 15mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 10 % @ 1 kHz |
Lead Diameter | 1mm |