- RS-stocknr.:
- 173-3889
- Fabrikantnummer:
- MKT1813568255
- Fabrikant:
- Vishay
- RS-stocknr.:
- 173-3889
- Fabrikantnummer:
- MKT1813568255
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
Productomschrijving
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 6.8µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Length | 41.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |