- RS-stocknr.:
- 173-0498
- Fabrikantnummer:
- F17724152000
- Fabrikant:
- Vishay
- RS-stocknr.:
- 173-0498
- Fabrikantnummer:
- F17724152000
- Fabrikant:
- Vishay
Wetgeving en conformiteit
N.v.t.
Productomschrijving
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 150nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F1772 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.3mm |
Depth | 7.3mm |
Height | 15.3mm |
Dimensions | 26.3 x 7.3 x 15.3mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Package/Case | 11 |
Lead Diameter | 0.8mm |