- RS-stocknr.:
- 164-9782
- Fabrikantnummer:
- R60MR42205040K
- Fabrikant:
- KEMET
- RS-stocknr.:
- 164-9782
- Fabrikantnummer:
- R60MR42205040K
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MK
Productomschrijving
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.
Voltage range: 50 - 1000 VDC
Capacitance range: 0.001 μF - 150.0 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging-2
Self-healing
Capacitance range: 0.001 μF - 150.0 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging-2
Self-healing
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2.2µF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R60 |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 11mm |
Height | 20mm |
Dimensions | 32 x 11 x 20mm |
Terminal Type | Solder |
Dissipation Factor | 1% |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |