- RS-stocknr.:
- 116-559
- Fabrikantnummer:
- MKS4F024702B00KSSD
- Fabrikant:
- WIMA
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 116-559
- Fabrikantnummer:
- MKS4F024702B00KSSD
- Fabrikant:
- WIMA
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
MKS4 Series
Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 47nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS4 |
Lead Pitch | 7.5mm |
Length | 10mm |
Depth | 3mm |
Height | 8.5mm |
Dimensions | 3 x 8.5 x 10mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |