- RS-stocknr.:
- 203-1697
- Fabrikantnummer:
- QSYLV-1/2-12
- Fabrikant:
- Festo
- RS-stocknr.:
- 203-1697
- Fabrikantnummer:
- QSYLV-1/2-12
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 7.1mm and assembled in any position.
Ambient temperature -10 to 80 °C
Container size 1
Container size 1
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Model Number p | 153195 |
Body Material | PBT |