- RS-stocknr.:
- 203-8959
- Fabrikantnummer:
- NECC-L2G5-C1
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 203-8959
- Fabrikantnummer:
- NECC-L2G5-C1
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- BG
Productomschrijving
The Festo's push-in Y-connector has standard size, nominal size 3.2mm and assembled in any position. It has push/pull principle of design structure which has two tubing outside diameter 8mm and 6mm using PBT housing material.
Ambient temperature -10 to 80 °C
Container size 50
Container size 50
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Plug Connector |
Manufacturer Series | NECC |
Product Type | Plug |