Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 9,48
(excl. BTW)
€ 11,47
(incl. BTW)
- RS-stocknr.:
- 278-6853
- Fabrikantnummer:
- SEA-GS-M8
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Series | SEA | |
| Model Number | 18696 | |
| Standards/Approvals | EN 61076-2-101,EN 61984,IP67,CE mark,VDMA24364-B2-L,RoHS-compliant,CRC 2 | |
| Product Type | Plug Connector | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series SEA | ||
Model Number 18696 | ||
Standards/Approvals EN 61076-2-101,EN 61984,IP67,CE mark,VDMA24364-B2-L,RoHS-compliant,CRC 2 | ||
Product Type Plug Connector | ||
- Land van herkomst:
- DE
Festo SEA Series Plug Connector, IP67 - SEA-GS-M8, Numeric Part Number: 18696
This plug connector provides secure electrical connection for sensor and actuator interfaces in industrial installations. Designed for use where environmental protection and conformity to recognised European standards are required, it is suitable for integration into automation and control systems that demand robust connector performance under industrial conditions.
Features & Benefits
• Protection rating IP67 ensures reliable operation in wet environments
• Conforms to EN 61076-2-101 for standardised connector geometry
• Meets EN 61984 for safety-related connector requirements
• CRC 2 rating supports corrosive environment resistance
• VDMA24364-B2-L compatibility aids consistent mechanical integration
• Conforms to EN 61076-2-101 for standardised connector geometry
• Meets EN 61984 for safety-related connector requirements
• CRC 2 rating supports corrosive environment resistance
• VDMA24364-B2-L compatibility aids consistent mechanical integration
**Applications**
• Suitable for sensor connections in factory automation lines
• Ideal for signal transmission in robotics and assembly cells
• Used with field instrumentation in electrical control panels
• Can be used for machine-to-machine cabling in manufacturing
• Used for harsh-environment sensor wiring in processing plants
• Ideal for signal transmission in robotics and assembly cells
• Used with field instrumentation in electrical control panels
• Can be used for machine-to-machine cabling in manufacturing
• Used for harsh-environment sensor wiring in processing plants
What approvals indicate suitability for industrial switchgear?
It holds certifications that demonstrate adherence to connector geometry and functional safety standards referenced in EN 61076-2-101 and EN 61984, confirming it meets design and safety expectations for industrial switchgear interfaces.
How does the product address environmental durability in corrosive settings?
The connector is rated CRC 2, which denotes specified resistance to corrosive influences, making it appropriate for installations where chemical exposure may occur.
Is this suitable for applications requiring dust-tight and temporary immersion protection?
The IP67 protection classification indicates complete dust ingress prevention and suitability for temporary immersion in water, matching environmental sealing needs for such applications.
Gerelateerde Links
- Festo Plug SEA-GS-9, For Use With Valve Terminal
- Festo Plug SEA-GS-7, For Use With Valve Terminal
- Festo Adapter SEA-GS-11-DUO, For Use With Valve Terminal
- Festo SEA, 175487 Inputs/Outputs
- Festo Plug SEA-3GS-M8-S, For Use With Valve Terminal
- Festo Plug SEA-5GS-11-DUO, For Use With Valve Terminal
- Festo Adapter SEA-4GS-7-2,5, For Use With Valve Terminal
- Festo FBS, 571017