Festo NPQH Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 578398
- RS-stocknr.:
- 125-9651
- Fabrikantnummer:
- NPQH-T-G14-Q12-P10
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs 1 zak met 10
€ 115,30
(excl. BTW)
€ 139,51
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 + | € 115,30 | € 11,53 |
*prijsindicatie |
- RS-stocknr.:
- 125-9651
- Fabrikantnummer:
- NPQH-T-G14-Q12-P10
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
FESTO NPQH-T Straight Push-in Bulkhead Connectors
The NPQH-T range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.
Features and benefits
· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
Applications
· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital
· Industrial automation
· Automotive industry
· Production
· Hospital
Threaded to Tube Adapters
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | NPQH |
Model Number p | 578398 |
Thread Material | Brass |
Finish | Nickel Plated |
Food Grade | Yes |
Maximum Operating Temperature | +150°C |
Maximum Operating Pressure | 20 bar |
Chemical Resistant | Yes |
Body Material | Brass |
Minimum Operating Temperature | 0°C |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
- RS-stocknr.:
- 125-9651
- Fabrikantnummer:
- NPQH-T-G14-Q12-P10
- Fabrikant:
- Festo